SI3050-E1-FT | |
---|---|
DigiKey Part Number | SI3050-E1-FT-ND |
Manufacturer | |
Manufacturer Product Number | SI3050-E1-FT |
Description | IC TELECOM INTERFACE 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Direct Access Arrangement (DAA) | |
Interface | GCI, PCM, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 8.5mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.51000 | ¥55.51 |
10 | ¥49.86000 | ¥498.60 |
74 | ¥47.13811 | ¥3,488.22 |
148 | ¥40.85351 | ¥6,046.32 |
296 | ¥38.75838 | ¥11,472.48 |
518 | ¥34.77768 | ¥18,014.84 |
1,036 | ¥29.33059 | ¥30,386.49 |
2,516 | ¥27.86402 | ¥70,105.87 |