511NBA-AAAG | |
---|---|
DigiKey Part Number | 511NBA-AAAG-ND |
Manufacturer | |
Manufacturer Product Number | 511NBA-AAAG |
Description | XTAL OSC PROG XO CMOS 3.3V 25PPM |
Customer Reference | |
Detailed Description | XO (Standard) CMOS, Dual (Complementary) 100 kHz ~ 124.999 MHz Programmable Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 100 kHz ~ 124.999 MHz | |
Function | Enable/Disable | |
Output | CMOS, Dual (Complementary) | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Frequency Stability (Total) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18 mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.55000 | ¥179.55 |
10 | ¥160.62500 | ¥1,606.25 |
50 | ¥122.83180 | ¥6,141.59 |
100 | ¥113.38310 | ¥11,338.31 |
500 | ¥79.36844 | ¥39,684.22 |
1,000 | ¥71.80952 | ¥71,809.52 |