510CAA-BAAG | |
---|---|
DigiKey Part Number | 510CAA-BAAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CAA-BAAG |
Description | XTAL OSC PROG XO CMOS 3.3V 50PPM |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 125 MHz ~ 169.999 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 125 MHz ~ 169.999 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Frequency Stability (Total) | ±100ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18 mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.94000 | ¥114.94 |
10 | ¥102.83600 | ¥1,028.36 |
50 | ¥78.63680 | ¥3,931.84 |
100 | ¥72.58700 | ¥7,258.70 |
500 | ¥50.81114 | ¥25,405.57 |
1,000 | ¥45.97195 | ¥45,971.95 |