510BBA-CBAG | |
---|---|
DigiKey Part Number | 510BBA-CBAG-ND |
Manufacturer | |
Manufacturer Product Number | 510BBA-CBAG |
Description | XTAL OSC PROG XO LVDS 3.3V 25PPM |
Customer Reference | |
Detailed Description | XO (Standard) LVDS 170 MHz ~ 250 MHz Programmable Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 170 MHz ~ 250 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Frequency Stability (Total) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18 mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.58000 | ¥160.58 |
10 | ¥143.71300 | ¥1,437.13 |
50 | ¥109.89640 | ¥5,494.82 |
100 | ¥101.44280 | ¥10,144.28 |
500 | ¥71.01022 | ¥35,505.11 |
1,000 | ¥64.24730 | ¥64,247.30 |