SIT9386AI-4B2-33E100.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9386AI-4B2-33E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9386AI-4B2-33E100.000000 |
Description | MEMS OSC XO 100MHZ SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 92mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.09000 | ¥138.09 |
10 | ¥128.86100 | ¥1,288.61 |
50 | ¥126.55900 | ¥6,327.95 |
100 | ¥122.41720 | ¥12,241.72 |
500 | ¥119.65576 | ¥59,827.88 |