SIT9367AI-2B2-33E350.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9367AI-2B2-33E350.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9367AI-2B2-33E350.000000 |
Description | MEMS OSC XO 350.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 350 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 350 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 85mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 63mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.98000 | ¥112.98 |
10 | ¥105.68200 | ¥1,056.82 |
50 | ¥102.03720 | ¥5,101.86 |
100 | ¥98.39290 | ¥9,839.29 |
500 | ¥96.93536 | ¥48,467.68 |