SIT9120AI-2B3-25E50.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9120AI-2B3-25E50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B3-25E50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.19000 | ¥37.19 |
10 | ¥35.33500 | ¥353.35 |
50 | ¥33.47620 | ¥1,673.81 |
100 | ¥30.68740 | ¥3,068.74 |
500 | ¥29.29226 | ¥14,646.13 |
1,000 | ¥25.10763 | ¥25,107.63 |
2,500 | ¥23.24780 | ¥58,119.50 |