SIT8924BA-38-33E-2.048000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BA-38-33E-2.048000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-38-33E-2.048000 |
Description | MEMS OSC XO 2.0480MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 2.048 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 2.048 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
10 | ¥36.82900 | ¥368.29 |
50 | ¥34.88680 | ¥1,744.34 |
100 | ¥31.98050 | ¥3,198.05 |
500 | ¥30.52652 | ¥15,263.26 |
1,000 | ¥26.16555 | ¥26,165.55 |
2,500 | ¥24.22740 | ¥60,568.50 |