SIT8924BA-23-18E-27.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BA-23-18E-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-23-18E-27.000000 |
Description | MEMS OSC XO 27.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.68000 | ¥34.68 |
10 | ¥32.99200 | ¥329.92 |
50 | ¥31.25240 | ¥1,562.62 |
100 | ¥28.64780 | ¥2,864.78 |
500 | ¥27.34548 | ¥13,672.74 |
1,000 | ¥23.43901 | ¥23,439.01 |
2,500 | ¥21.70277 | ¥54,256.93 |