SIT8920BM-23-33E-29.491200 | |
---|---|
DigiKey Part Number | 1473-SIT8920BM-23-33E-29.491200-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-23-33E-29.491200 |
Description | MEMS OSC XO 29.4912MHZ LVCM LVTT |
Customer Reference | |
Detailed Description | 29.4912 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 29.4912 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.5mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.71000 | ¥41.71 |
10 | ¥39.54700 | ¥395.47 |
50 | ¥37.35140 | ¥1,867.57 |
100 | ¥35.15520 | ¥3,515.52 |
500 | ¥34.05624 | ¥17,028.12 |
1,000 | ¥29.22247 | ¥29,222.47 |
2,500 | ¥27.46475 | ¥68,661.88 |