SIT8209AC-G3-18S-166.666660 | |
---|---|
DigiKey Part Number | 1473-SIT8209AC-G3-18S-166.666660-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-G3-18S-166.666660 |
Description | MEMS OSC XO 166.66666MHZ LVCMOS |
Customer Reference | |
Detailed Description | 166.66666 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 166.66666 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 70µA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥19.53100 | ¥195.31 |
50 | ¥18.59840 | ¥929.92 |
100 | ¥16.27270 | ¥1,627.27 |
500 | ¥15.80814 | ¥7,904.07 |
1,000 | ¥13.48337 | ¥13,483.37 |
2,500 | ¥12.55348 | ¥31,383.70 |
5,000 | ¥12.08853 | ¥60,442.65 |