SIT8208AI-32-18E-24.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8208AI-32-18E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-32-18E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.03000 | ¥26.03 |
10 | ¥25.40100 | ¥254.01 |
50 | ¥24.19100 | ¥1,209.55 |
100 | ¥21.16820 | ¥2,116.82 |
500 | ¥20.56310 | ¥10,281.55 |
1,000 | ¥17.53902 | ¥17,539.02 |
2,500 | ¥16.32946 | ¥40,823.65 |
5,000 | ¥15.72467 | ¥78,623.35 |