SIT8208AI-31-18S-66.666000 | |
---|---|
DigiKey Part Number | 1473-SIT8208AI-31-18S-66.666000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-31-18S-66.666000 |
Description | MEMS OSC XO 66.6660MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 66.666 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.09000 | ¥27.09 |
10 | ¥25.82800 | ¥258.28 |
50 | ¥24.53580 | ¥1,226.79 |
100 | ¥21.95380 | ¥2,195.38 |
500 | ¥20.66210 | ¥10,331.05 |
1,000 | ¥18.07930 | ¥18,079.30 |
2,500 | ¥16.78797 | ¥41,969.93 |
5,000 | ¥16.14227 | ¥80,711.35 |