SIT8021AI-J4-XXS-19.200000 | |
---|---|
DigiKey Part Number | 1473-SIT8021AI-J4-XXS-19.200000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8021AI-J4-XXS-19.200000 |
Description | MEMS OSC XO 19.2000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.2 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 160µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | 1.5µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥9.35900 | ¥93.59 |
50 | ¥9.14520 | ¥457.26 |
100 | ¥7.83860 | ¥783.86 |
500 | ¥7.62066 | ¥3,810.33 |
1,000 | ¥6.42315 | ¥6,423.15 |
2,500 | ¥6.09653 | ¥15,241.32 |
5,000 | ¥5.87879 | ¥29,393.95 |
10,000 | ¥5.66105 | ¥56,610.50 |