SIT8008BC-13-18E-100.000000_6 | |
---|---|
DigiKey Part Number | 1473-SIT8008BC-13-18E-100.000000_6-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-13-18E-100.000000_6 |
Description | MEMS OSC XO 100.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.12100 | ¥91.21 |
50 | ¥8.52840 | ¥426.42 |
100 | ¥7.53660 | ¥753.66 |
500 | ¥7.14024 | ¥3,570.12 |
1,000 | ¥5.95014 | ¥5,950.14 |
2,500 | ¥5.75182 | ¥14,379.55 |
5,000 | ¥5.55347 | ¥27,767.35 |
10,000 | ¥5.35513 | ¥53,551.30 |