SIT8008BC-12-18S-13.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BC-12-18S-13.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-12-18S-13.000000 |
Description | MEMS OSC XO 13.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 13 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 13 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 1.3µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥10.85300 | ¥108.53 |
50 | ¥10.59720 | ¥529.86 |
100 | ¥9.08410 | ¥908.41 |
500 | ¥8.83146 | ¥4,415.73 |
1,000 | ¥7.44367 | ¥7,443.67 |
2,500 | ¥7.06516 | ¥17,662.90 |
5,000 | ¥6.81282 | ¥34,064.10 |
10,000 | ¥6.56050 | ¥65,605.00 |