Programmed by Digi-Key

SIT8008AI-11-XXE-16.000000

DigiKey Part Number
1473-SIT8008AI-11-XXE-16.000000-ND
Manufacturer
Manufacturer Product Number
SIT8008AI-11-XXE-16.000000
Description
MEMS OSC XO 16.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
16 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
16 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4mA
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.40000¥12.40
10¥11.81400¥118.14
50¥11.53480¥576.74
100¥9.88790¥988.79
500¥9.61302¥4,806.51
1,000¥8.10234¥8,102.34
2,500¥7.69039¥19,225.97
5,000¥7.41574¥37,078.70
10,000¥7.14108¥71,410.80
Manufacturers Standard Package