SIT5356AI-FN-33E0-10.949297 | |
---|---|
DigiKey Part Number | 1473-SIT5356AI-FN-33E0-10.949297-ND |
Manufacturer | |
Manufacturer Product Number | SIT5356AI-FN-33E0-10.949297 |
Description | MEMS OSC TCXO 10.949297MHZ |
Customer Reference | |
Detailed Description | 10.949297 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10.949297 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±250ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥634.54000 | ¥634.54 |
10 | ¥611.83600 | ¥6,118.36 |
50 | ¥602.77540 | ¥30,138.77 |
100 | ¥566.51760 | ¥56,651.76 |