SIT5157AI-FAG33JE-160.000000 | |
---|---|
DigiKey Part Number | 1473-SIT5157AI-FAG33JE-160.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5157AI-FAG33JE-160.000000 |
Description | MEMS OSC DCTCXO 160.0000MHZ LVCM |
Customer Reference | |
Detailed Description | 160 MHz DCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 160 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | ±96ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 62mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥363.61000 | ¥363.61 |
10 | ¥344.80400 | ¥3,448.04 |
50 | ¥338.53300 | ¥16,926.65 |
100 | ¥325.99410 | ¥32,599.41 |