SIT5021AI-2BE-33VQ200.000000X | |
---|---|
DigiKey Part Number | 1473-30176-2-ND - Tape & Reel (TR) 1473-30176-1-ND - Cut Tape (CT) 1473-30176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5021AI-2BE-33VQ200.000000X |
Description | MEMS OSC VCTCXO 200.0000MHZ LVDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 MHz VCTCXO LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 200 MHz | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | ±12.5ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 35mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.98000 | ¥129.98 |
10 | ¥121.30400 | ¥1,213.04 |
50 | ¥119.13440 | ¥5,956.72 |
100 | ¥115.23570 | ¥11,523.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥115.23604 | ¥28,809.01 |
500 | ¥112.63670 | ¥56,318.35 |
750 | ¥108.30459 | ¥81,228.44 |