SIT3808ACLD2-33NG-49.152000 | |
---|---|
DigiKey Part Number | 1473-SIT3808ACLD2-33NG-49.152000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808ACLD2-33NG-49.152000 |
Description | MEMS OSC VCXO 49.1520MHZ LVCMOS |
Customer Reference | |
Detailed Description | 49.152 MHz VCXO LVCMOS, LVTTL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 49.152 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±120ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.34000 | ¥59.34 |
10 | ¥55.93500 | ¥559.35 |
50 | ¥54.23880 | ¥2,711.94 |
100 | ¥52.54450 | ¥5,254.45 |
500 | ¥49.15438 | ¥24,577.19 |
1,000 | ¥42.37445 | ¥42,374.45 |