SIT2044BM-S1-33EA50.000000G

DigiKey Part Number
1473-SIT2044BM-S1-33EA50.000000GTR-ND - Tape & Reel (TR)
1473-SIT2044BM-S1-33EA50.000000GCT-ND - Cut Tape (CT)
1473-SIT2044BM-S1-33EA50.000000GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT2044BM-S1-33EA50.000000G
Description
MEMS OSC XO 50KHZ LVCMOS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Size / Dimension
0.114" L x 0.063" W (2.90mm x 1.60mm)
Height - Seated (Max)
0.057" (1.45mm)
Current - Supply (Disable) (Max)
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥176.32000¥176.32
10¥164.56700¥1,645.67
50¥161.62520¥8,081.26
100¥156.33570¥15,633.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥156.33532¥39,083.83
500¥152.80902¥76,404.51
Manufacturers Standard Package