SIT2018BEBS3-18N-8.000000 | |
---|---|
DigiKey Part Number | 1473-SIT2018BEBS3-18N-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2018BEBS3-18N-8.000000 |
Description | MEMS OSC XO 8.0000MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS Oscillator 1.8V SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥16.00900 | ¥160.09 |
50 | ¥15.64140 | ¥782.07 |
100 | ¥13.40660 | ¥1,340.66 |
500 | ¥13.03388 | ¥6,516.94 |
1,000 | ¥10.98570 | ¥10,985.70 |
2,500 | ¥10.42714 | ¥26,067.85 |
5,000 | ¥10.05473 | ¥50,273.65 |