SIT1618BE-32-33N-16.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1618BE-32-33N-16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BE-32-33N-16.000000 |
Description | MEMS OSC XO 16.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |
10 | ¥22.34700 | ¥223.47 |
50 | ¥21.28480 | ¥1,064.24 |
100 | ¥18.62390 | ¥1,862.39 |
500 | ¥18.09178 | ¥9,045.89 |
1,000 | ¥15.43123 | ¥15,431.23 |
2,500 | ¥14.36703 | ¥35,917.57 |
5,000 | ¥13.83492 | ¥69,174.60 |