SIT1618BE-12-33E-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1618BE-12-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BE-12-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥22.33100 | ¥223.31 |
50 | ¥21.26660 | ¥1,063.33 |
100 | ¥18.60830 | ¥1,860.83 |
500 | ¥18.07684 | ¥9,038.42 |
1,000 | ¥15.41851 | ¥15,418.51 |
2,500 | ¥14.35517 | ¥35,887.92 |
5,000 | ¥13.82349 | ¥69,117.45 |