SIT1569AI-J3-33E-0000.010000 | |
---|---|
DigiKey Part Number | 1473-SIT1569AI-J3-33E-0000.010000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1569AI-J3-33E-0000.010000 |
Description | MEMS OSC XO 0.0100KHZ LVCMOS |
Customer Reference | |
Detailed Description | 10 Hz XO (Standard) LVCMOS Oscillator 3.3V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 Hz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.6µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.56000 | ¥15.56 |
10 | ¥14.87600 | ¥148.76 |
50 | ¥14.53140 | ¥726.57 |
100 | ¥12.45630 | ¥1,245.63 |
500 | ¥12.10994 | ¥6,054.97 |
1,000 | ¥10.20704 | ¥10,207.04 |
2,500 | ¥9.68803 | ¥24,220.07 |
5,000 | ¥9.34203 | ¥46,710.15 |