SIT1569AC-J3-33E-0078.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1569AC-J3-33E-0078.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1569AC-J3-33E-0078.000000 |
Description | MEMS OSC XO 78.0000KHZ LVCMOS |
Customer Reference | |
Detailed Description | 78 kHz XO (Standard) LVCMOS Oscillator 3.3V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 78 kHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.6µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥14.02200 | ¥140.22 |
50 | ¥13.69240 | ¥684.62 |
100 | ¥11.73590 | ¥1,173.59 |
500 | ¥11.41032 | ¥5,705.16 |
1,000 | ¥9.61729 | ¥9,617.29 |
2,500 | ¥9.12825 | ¥22,820.62 |
5,000 | ¥8.80222 | ¥44,011.10 |