SIT1534AC-J5-DCC-08.192E | |
---|---|
DigiKey Part Number | 1473-30095-2-ND - Tape & Reel (TR) 1473-30095-1-ND - Cut Tape (CT) 1473-30095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1534AC-J5-DCC-08.192E |
Description | MEMS OSC XO 8.1920KHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8.192 kHz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT1534AC-J5-DCC-08.192E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8.192 kHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.2V ~ 3.63V | |
Frequency Stability | ±75ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.3µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥10.15000 | ¥101.50 |
50 | ¥9.91760 | ¥495.88 |
100 | ¥8.50040 | ¥850.04 |
500 | ¥8.26420 | ¥4,132.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.96556 | ¥6,965.56 |
3,000 | ¥6.61140 | ¥19,834.20 |
5,000 | ¥6.37527 | ¥31,876.35 |
10,000 | ¥6.13915 | ¥61,391.50 |