DELTA12/X/BNCM/S/S/17 | |
---|---|
DigiKey Part Number | DELTA12/X/BNCM/S/S/17-ND |
Manufacturer | |
Manufacturer Product Number | DELTA12/X/BNCM/S/S/17 |
Description | RF ANT 151MHZ/173MHZ WHIP STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 151MHz, 173MHz ISM Whip, Straight RF Antenna 3dBi BNC Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 151MHz, 173MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | BNC Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.118" (130.00mm) | |
Applications | ISM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.16000 | ¥139.16 |
10 | ¥127.93500 | ¥1,279.35 |
25 | ¥122.62840 | ¥3,065.71 |
100 | ¥108.04540 | ¥10,804.54 |
250 | ¥102.74300 | ¥25,685.75 |
500 | ¥96.11424 | ¥48,057.12 |