4011007 | |
---|---|
DigiKey Part Number | 3037-4011007-ND |
Manufacturer | Simco-Ion |
Manufacturer Product Number | 4011007 |
Description | IONIZER OVERHEAD 120VAC 3 FAN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ionizer Overhead 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Simco-Ion | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ionizer | |
Mounting Type | Overhead | |
Voltage - Input | 120VAC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,046.65000 | ¥11,046.65 |