AG9712-2BR | |
---|---|
DigiKey Part Number | 5061-AG9712-2BR-ND |
Manufacturer | |
Manufacturer Product Number | AG9712-2BR |
Description | PD MODULE, ISOLATED DC-DC CONVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE Module DC DC Converter 1 Output 12V 1A 36V - 57V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated PoE Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | OCP, OTP | |
Operating Temperature | -20°C ~ 70°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Size / Dimension | 2.20" L x 0.75" W x 0.55" H (56.0mm x 19.0mm x 14.0mm) | |
Approval Agency | - | |
Standard Number | 60950-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.48000 | ¥106.48 |
10 | ¥95.72600 | ¥957.26 |
25 | ¥90.55400 | ¥2,263.85 |
60 | ¥82.50850 | ¥4,950.51 |
120 | ¥74.38083 | ¥8,925.70 |
300 | ¥71.17927 | ¥21,353.78 |
540 | ¥68.88056 | ¥37,195.50 |
1,020 | ¥62.31258 | ¥63,558.83 |