SM681GEF AGST | |
---|---|
DigiKey Part Number | 1984-SM681GEFAGST-ND |
Manufacturer | |
Manufacturer Product Number | SM681GEF AGST |
Description | PCIe 512GB 3D FerriSSD, I-temp, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe BGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | BGA | |
Speed - Read | 1.6GB/s | |
Speed - Write | 650MB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,269.40000 | ¥1,269.40 |
10 | ¥1,106.00000 | ¥11,060.00 |
25 | ¥1,103.03000 | ¥27,575.75 |
50 | ¥1,073.31860 | ¥53,665.93 |