ZM5202AE-CME3R | |
---|---|
DigiKey Part Number | 703-1071-2-ND - Tape & Reel (TR) 703-1071-1-ND - Cut Tape (CT) 703-1071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM5202AE-CME3R |
Description | RF TXRX MOD ISM<1GHZ SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Z-Wave® Transceiver Module 868MHz Surface Mount |
EDA/CAD Models | ZM5202AE-CME3R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 868MHz | |
Data Rate | 100Kbps | |
Power - Output | 4dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | SPI, UART, USB | |
Antenna Type | - | |
Utilized IC / Part | 3000 SERIES | |
Memory Size | 128kB Flash, 16kB SRAM | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 32mA | |
Current - Transmitting | 41mA | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.19000 | ¥149.19 |
10 | ¥116.39300 | ¥1,163.93 |
25 | ¥106.78080 | ¥2,669.52 |
100 | ¥95.12260 | ¥9,512.26 |
250 | ¥89.00168 | ¥22,250.42 |
500 | ¥85.06870 | ¥42,534.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥72.08810 | ¥72,088.10 |