TOOLSTICK340PP | |
---|---|
DigiKey Part Number | 336-1452-ND |
Manufacturer | |
Manufacturer Product Number | TOOLSTICK340PP |
Description | ADAPTER PROGRAM TOOLSTICK F340 |
Customer Reference | |
Detailed Description | C8051F340/341/344/345 ToolStick Programmer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Programmer | |
For Use With/Related Products | C8051F340/341/344/345 | |
Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥570.09000 | ¥570.09 |