SLWSTK6242A | |
---|---|
DigiKey Part Number | 336-3683-ND |
Manufacturer | |
Manufacturer Product Number | SLWSTK6242A |
Description | DEV KIT WIRELESS EZR32HG 915MHZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Happy Gecko EZR32HG Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 915MHz | |
For Use With/Related Products | EZR32HG | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,326.78000 | ¥3,326.78 |