SLWSTK6104A | |
---|---|
DigiKey Part Number | 336-SLWSTK6104A-ND |
Manufacturer | |
Manufacturer Product Number | SLWSTK6104A |
Description | MGM220P WIRELESS GECKO MODULE ST |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | - EFR32MG22, MGM220P Transceiver; 802.15.4 (ZigBee®) 2.4GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (ZigBee®) | |
Frequency | 2.4GHz | |
For Use With/Related Products | EFR32MG22, MGM220P | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,362.09000 | ¥1,362.09 |