SLWRB4162A | |
---|---|
DigiKey Part Number | 336-3932-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4162A |
Description | EFR32MG12 2.4GHZ BOARD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Mighty Gecko EFR32MG Transceiver; 802.15.4 (Thread, ZigBee®) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, ZigBee®) | |
Frequency | 2.4GHz | |
For Use With/Related Products | EFR32MG | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥397.09000 | ¥397.09 |