SLSTK3301A

DigiKey Part Number
336-4425-ND
Manufacturer
Manufacturer Product Number
SLSTK3301A
Description
EFM32TG11 EVAL BRD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
EFM32TG11 Tiny Gecko 1 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
-
Utilized IC / Part
EFM32TG11
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD
Board Type
Evaluation Platform
Operating System
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥812.77000¥812.77
Manufacturers Standard Package