SLSTK2010A | |
---|---|
DigiKey Part Number | 336-3158-ND |
Manufacturer | |
Manufacturer Product Number | SLSTK2010A |
Description | SLEEPY BEE STARTER KIT EFM8SB1 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | EFM8SB1 Sleepy Bee Starter Kit Sleepy Bee 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | ||
Utilized IC / Part | EFM8SB1 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Board Type | Evaluation Platform | |
Operating System | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥856.20000 | ¥856.20 |