SI7213-B-00-IV | |
---|---|
DigiKey Part Number | 336-4059-ND |
Manufacturer | |
Manufacturer Product Number | SI7213-B-00-IV |
Description | SENSOR HALL EFFECT SENT SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | SENT | |
Sensing Range | ±20mT | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply (Max) | 1.02mA (Typ) | |
Current - Output (Max) | - | |
Resolution | 13 b | |
Bandwidth | 1kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥7.78700 | ¥77.87 |
25 | ¥6.22960 | ¥155.74 |
300 | ¥5.19083 | ¥1,557.25 |
600 | ¥4.80148 | ¥2,880.89 |
1,200 | ¥4.56940 | ¥5,483.28 |