SI7210-B-04-IV | |
---|---|
DigiKey Part Number | 336-4056-ND |
Manufacturer | |
Manufacturer Product Number | SI7210-B-04-IV |
Description | SENSOR HALL EFFECT I2C SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | I2C | |
Sensing Range | ±20mT | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply (Max) | 0.4µA (Typ) | |
Current - Output (Max) | - | |
Resolution | 13 b | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | Programmable | |
Supplier Device Package | SOT-23-5 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥11.59600 | ¥115.96 |
25 | ¥9.66080 | ¥241.52 |
50 | ¥9.44480 | ¥472.24 |
100 | ¥8.58620 | ¥858.62 |
500 | ¥7.51304 | ¥3,756.52 |
1,000 | ¥6.65433 | ¥6,654.33 |
5,000 | ¥6.22502 | ¥31,125.10 |