SI7203-B-00-FVR | |
---|---|
DigiKey Part Number | 336-4125-2-ND - Tape & Reel (TR) 336-4125-1-ND - Cut Tape (CT) 336-4125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7203-B-00-FVR |
Description | MAGNETIC SWITCH OMNIPOL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±1.1mT Trip, ±0.2mT Release | |
Test Condition | 0°C ~ 70°C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply (Max) | 412µA (Typ) | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | Tamper Detection | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.15000 | ¥16.15 |
10 | ¥12.10500 | ¥121.05 |
25 | ¥9.68400 | ¥242.10 |
100 | ¥8.87740 | ¥887.74 |
500 | ¥7.46544 | ¥3,732.72 |
1,000 | ¥6.65836 | ¥6,658.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.94641 | ¥14,839.23 |