SI7201-B-41-IV | |
---|---|
DigiKey Part Number | 336-6096-ND |
Manufacturer | |
Manufacturer Product Number | SI7201-B-41-IV |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±15mT Trip, ±9.6mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply (Max) | 900nA (Typ) | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥9.01100 | ¥90.11 |
25 | ¥7.21200 | ¥180.30 |
300 | ¥6.01010 | ¥1,803.03 |
600 | ¥5.55927 | ¥3,335.56 |
1,200 | ¥4.95833 | ¥5,950.00 |
5,100 | ¥4.50758 | ¥22,988.66 |