SI7201-B-32-IV | |
---|---|
DigiKey Part Number | 336-6094-ND |
Manufacturer | |
Manufacturer Product Number | SI7201-B-32-IV |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±7mT Trip, ±4.1mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply (Max) | 1.2µA (Typ) | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥8.70200 | ¥87.02 |
25 | ¥6.96520 | ¥174.13 |
300 | ¥5.80433 | ¥1,741.30 |
600 | ¥5.36893 | ¥3,221.36 |
1,200 | ¥4.78858 | ¥5,746.30 |
5,100 | ¥4.35326 | ¥22,201.63 |