SI7201-B-12-IVR | |
---|---|
DigiKey Part Number | 336-6109-2-ND - Tape & Reel (TR) 336-6109-1-ND - Cut Tape (CT) 336-6109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7201-B-12-IVR |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3.7mT Trip, ±1.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply (Max) | 1.2µA (Typ) | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥9.70400 | ¥97.04 |
25 | ¥7.76000 | ¥194.00 |
100 | ¥7.11460 | ¥711.46 |
500 | ¥5.98264 | ¥2,991.32 |
1,000 | ¥5.33588 | ¥5,335.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.17415 | ¥15,522.45 |
6,000 | ¥4.85076 | ¥29,104.56 |
9,000 | ¥4.60823 | ¥41,474.07 |
15,000 | ¥4.44653 | ¥66,697.95 |