SI7201-B-02-FVR | |
---|---|
DigiKey Part Number | 336-4120-2-ND - Tape & Reel (TR) 336-4120-1-ND - Cut Tape (CT) 336-4120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7201-B-02-FVR |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±0.9mT Trip, ±0.2mT Release | |
Test Condition | 0°C ~ 70°C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply (Max) | 1.1 µA (Typ) | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Features | Tamper Detection, Temperature Compensation, Digital Filter | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥11.59500 | ¥115.95 |
25 | ¥9.66040 | ¥241.51 |
50 | ¥9.44440 | ¥472.22 |
100 | ¥8.58580 | ¥858.58 |
500 | ¥7.51270 | ¥3,756.35 |
1,000 | ¥6.65403 | ¥6,654.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.43938 | ¥19,318.14 |
6,000 | ¥6.22474 | ¥37,348.44 |
9,000 | ¥6.01009 | ¥54,090.81 |