SI7201-B-00-FV | |
---|---|
DigiKey Part Number | 336-4063-ND |
Manufacturer | |
Manufacturer Product Number | SI7201-B-00-FV |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±1.1mT Trip, ±0.2mT Release | |
Test Condition | 0°C ~ 70°C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply (Max) | 400nA (Typ) | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥6.01010 | ¥1,803.03 |