SI7057-A10-IMR | |
---|---|
DigiKey Part Number | SI7057-A10-IMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI7057-A10-IMR |
Description | SENSOR DIGITAL TEMP 0.35 6QFN |
Customer Reference | |
Detailed Description | Temperature Sensor 6-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 6-WQFN | |
Supplier Device Package | 6-QFN (2x2) |