SI7054-EVB | |
---|---|
DigiKey Part Number | 336-3116-ND |
Manufacturer | |
Manufacturer Product Number | SI7054-EVB |
Description | EVAL BOARD FOR SI7054 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Si7054 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | - | |
Interface | Digital | |
Sensitivity | ±0.4°C | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | Si7054 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥615.12000 | ¥615.12 |