SI7020-A20-YM1 | |
---|---|
DigiKey Part Number | 336-4542-ND |
Manufacturer | |
Manufacturer Product Number | SI7020-A20-YM1 |
Description | SENSOR RHT DGTL AUTO 6DFN |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 18 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Strip | |
Part Status | Not For New Designs | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±3% RH | |
Response Time | 18 s | |
Sensitivity | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.19000 | ¥60.19 |
10 | ¥48.16800 | ¥481.68 |
25 | ¥44.55320 | ¥1,113.83 |
100 | ¥42.39980 | ¥4,239.98 |